Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
VCO
Minimum Diode Capacitance
6.4pF
Maximum Reverse Voltage
6V
Minimum Tuning Ratio
2
Mounting Type
Surface Mount
Package Type
SOD-523
Pin Count
2
Tuning Ratio Test Condition
1 to 4V
Dimensions
1.25 x 0.85 x 0.65mm
Height
0.65mm
Length
1.25mm
Maximum Operating Temperature
+150 °C
Width
0.85mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
AED 37.80
AED 1.89 Each (In a Pack of 20) (ex VAT)
AED 39.69
AED 1.984 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 37.80
AED 1.89 Each (In a Pack of 20) (ex VAT)
AED 39.69
AED 1.984 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 20 - 80 | AED 1.89 | AED 37.80 |
| 100 - 180 | AED 1.732 | AED 34.65 |
| 200 - 480 | AED 1.68 | AED 33.60 |
| 500 - 980 | AED 1.575 | AED 31.50 |
| 1000+ | AED 1.47 | AED 29.40 |
Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
VCO
Minimum Diode Capacitance
6.4pF
Maximum Reverse Voltage
6V
Minimum Tuning Ratio
2
Mounting Type
Surface Mount
Package Type
SOD-523
Pin Count
2
Tuning Ratio Test Condition
1 to 4V
Dimensions
1.25 x 0.85 x 0.65mm
Height
0.65mm
Length
1.25mm
Maximum Operating Temperature
+150 °C
Width
0.85mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.


