Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Application
VCO
Number of Elements per Chip
1
Minimum Diode Capacitance
14.4pF
Maximum Reverse Voltage
10V
Minimum Tuning Ratio
2.7
Mounting Type
Surface Mount
Package Type
SOD-323
Pin Count
2
Tuning Ratio Test Condition
1 to 7.5V
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Maximum Operating Temperature
+125 °C
Width
1.35mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
AED 12.60
AED 1.26 Each (In a Pack of 10) (ex VAT)
AED 13.23
AED 1.323 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 12.60
AED 1.26 Each (In a Pack of 10) (ex VAT)
AED 13.23
AED 1.323 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.26 | AED 12.60 |
100+ | AED 0.788 | AED 7.88 |
Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Application
VCO
Number of Elements per Chip
1
Minimum Diode Capacitance
14.4pF
Maximum Reverse Voltage
10V
Minimum Tuning Ratio
2.7
Mounting Type
Surface Mount
Package Type
SOD-323
Pin Count
2
Tuning Ratio Test Condition
1 to 7.5V
Dimensions
1.8 x 1.35 x 1.05mm
Height
1.05mm
Length
1.8mm
Maximum Operating Temperature
+125 °C
Width
1.35mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.