Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
Tuner
Minimum Diode Capacitance
26pF
Maximum Reverse Voltage
30V
Minimum Tuning Ratio
5
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Pin Count
3
Tuning Ratio Test Condition
3 → 25V
Dimensions
3 x 1.4 x 1mm
Height
1mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Width
1.4mm
Country of Origin
China
Product details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.68 | AED 16.80 |
100 - 240 | AED 1.575 | AED 15.75 |
250 - 490 | AED 1.47 | AED 14.70 |
500 - 990 | AED 1.365 | AED 13.65 |
1000+ | AED 1.26 | AED 12.60 |
Technical Document
Specifications
Brand
NXPDiode Configuration
Single
Number of Elements per Chip
1
Application
Tuner
Minimum Diode Capacitance
26pF
Maximum Reverse Voltage
30V
Minimum Tuning Ratio
5
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Pin Count
3
Tuning Ratio Test Condition
3 → 25V
Dimensions
3 x 1.4 x 1mm
Height
1mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Width
1.4mm
Country of Origin
China
Product details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.