Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP BC859CW PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin UMT

RS Stock No.: 380-3105Brand: NXPManufacturers Part No.: BC859CW
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

NXP

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BC859CW,115 PNP Transistor, -100 mA, -30 V, 3-Pin UMT
AED 0.331Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP BC859CW PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin UMT

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP BC859CW PNP Bipolar Transistor, 100 mA, 30 V, 3-Pin UMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BC859CW,115 PNP Transistor, -100 mA, -30 V, 3-Pin UMT
AED 0.331Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NXP

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BC859CW,115 PNP Transistor, -100 mA, -30 V, 3-Pin UMT
AED 0.331Each (In a Pack of 50) (ex VAT)