NXP, 15V Zener Diode 5% 400 mW SMT 2-Pin SOD110

RS Stock No.: 240-7419PBrand: NXPManufacturers Part No.: BZX284-C15
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD110

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

50nA

Dimensions

2.1 x 1.4 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 300 mW SMT 2-Pin UMD
AED 0.275Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

NXP, 15V Zener Diode 5% 400 mW SMT 2-Pin SOD110
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

NXP, 15V Zener Diode 5% 400 mW SMT 2-Pin SOD110
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 300 mW SMT 2-Pin UMD
AED 0.275Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Brand

NXP

Nominal Zener Voltage

15V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Package Type

SOD110

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

50nA

Dimensions

2.1 x 1.4 x 1.6mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 300 mW SMT 2-Pin UMD
AED 0.275Each (In a Pack of 200) (ex VAT)