Technical Document
Specifications
Brand
NXPClassification
Development Board
Kit Name
Freedom-K64F
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
ARM
Processor Part Number
MK64FN1M0VLL12
Processor Type
MCU
Country of Origin
China
Product details
Kinetis K64 Cortex-M4F Freedom Board
The NXP Freedom-K64F is a development board based on the Kinetus K24, K63 and K64 microcontrollers (MCUs). This board is ideal for rapidly developing designs for embedded operating systems and IoT (Internet-of-Things) applications.
What is the K64 MCU?
The Kinetis K series of microcontrollers are based on the Arm Cortex-M4 core. They are ideal for use in applications which require large memory densities and low-power processing efficiency.
This particular board houses the MK64FN1M0VLL12 MCU from the Kinetis K64 series. It is a 120MHz MCU with 1MB Flash and 256KB SRAM memory. The MK64FN1M0VLL12 is in a 100-pin LQFP package. This MCU is ideal for applications that require low-power USB or Ethernet connectivity.
Which Operating Systems does the FRDM-K64 use?
The FRDM-K64 can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.
Whats on-board?
Microcontroller: MK64FN1M0VLL12
MCU frequency: 120MHz
Memory: 1MB Flash, 256KB RAM
SD: 1 x microSD card slot (SDHC)
USB: 2 x micro-B USB port
Ethernet: 1 x Ethernet port
I/O Connectors: Arduino R3 compatible J3 & J4
LEDs: 1 x RGB LED
Accelerometer & Magnetometer: FXOS8700CQ
Debugging: OpenSDAv2
Buttons: 2 x pushbuttons
Power Supply: OpenSDAv2 USB, Kinetis K64 USB, and external source
Note: USB-A to Micro USB-B cable required (not included) - RS Part 790-3656
Supplied with
Quick Reference Card
AED 372.86
AED 372.86 Each (ex VAT)
AED 391.50
AED 391.50 Each (inc. VAT)
1
AED 372.86
AED 372.86 Each (ex VAT)
AED 391.50
AED 391.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPClassification
Development Board
Kit Name
Freedom-K64F
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
ARM
Processor Part Number
MK64FN1M0VLL12
Processor Type
MCU
Country of Origin
China
Product details
Kinetis K64 Cortex-M4F Freedom Board
The NXP Freedom-K64F is a development board based on the Kinetus K24, K63 and K64 microcontrollers (MCUs). This board is ideal for rapidly developing designs for embedded operating systems and IoT (Internet-of-Things) applications.
What is the K64 MCU?
The Kinetis K series of microcontrollers are based on the Arm Cortex-M4 core. They are ideal for use in applications which require large memory densities and low-power processing efficiency.
This particular board houses the MK64FN1M0VLL12 MCU from the Kinetis K64 series. It is a 120MHz MCU with 1MB Flash and 256KB SRAM memory. The MK64FN1M0VLL12 is in a 100-pin LQFP package. This MCU is ideal for applications that require low-power USB or Ethernet connectivity.
Which Operating Systems does the FRDM-K64 use?
The FRDM-K64 can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.
Whats on-board?
Microcontroller: MK64FN1M0VLL12
MCU frequency: 120MHz
Memory: 1MB Flash, 256KB RAM
SD: 1 x microSD card slot (SDHC)
USB: 2 x micro-B USB port
Ethernet: 1 x Ethernet port
I/O Connectors: Arduino R3 compatible J3 & J4
LEDs: 1 x RGB LED
Accelerometer & Magnetometer: FXOS8700CQ
Debugging: OpenSDAv2
Buttons: 2 x pushbuttons
Power Supply: OpenSDAv2 USB, Kinetis K64 USB, and external source
Note: USB-A to Micro USB-B cable required (not included) - RS Part 790-3656
Supplied with
Quick Reference Card