Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP Freedom KL25Z MCU Development Kit FRDM-KL25Z

RS Stock No.: 765-3727Brand: NXPManufacturers Part No.: FRDM-KL25ZDistrelec Article No.: 30176144
brand-logo

Technical Document

Specifications

Brand

NXP

Classification

Development Kit

Kit Name

Freedom KL25Z

Technology

MCU

Processor Part Number

MKL25Z128VLK4

Distrelec Product Id

30176144

Product details

Kinetis L Cortex-M0+ Freedom Board

The NXP Freedom-KL25Z is a development board based on the Kinetus L Series (KL1x/KL2x) microcontrollers. It is designed for rapid microcontroller development and offers the ability to add expansion boards.

What are Kinetis L Series MCUs?
The Kinetis L series of microcontrollers are based on the Arm Cortex-M0+ processor core. They are ultra-low power MCUs which feature USB 2.0 OTG (On-The-Go) and are ideal for applications requiring connectivity.
This particular board houses the MKL25Z128VLK4 MCU. It has a processor speed of 48MHz with 128KB of flash memory and 16KB SRAM memory.

Which Operating Systems does the FRDM-KL25Z use?
The FRDM-KL25Z can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.

What’s on board?
MCU: MKL25Z128VLK4
MCU frequency: 48MHz
Memory: 128KB Flash, 16KB RAM
USB Connectors: 1 for KL25, 1 for OpenSDA software
Capacitive Touch: Touch Pad Slider
Accelerometer: MMA8451Q
Oscillator: 1 x 8MHz
LEDs: 1 x RGB LED
I/O Connectors: Arduino compatible I/O headers (J1, J2, J9 & J10)
Switch: 1 x Reset Switch

Supplied with

Quick Reference card

Stock information temporarily unavailable.

AED 128.78

AED 128.78 Each (ex VAT)

AED 135.22

AED 135.22 Each (inc. VAT)

NXP Freedom KL25Z MCU Development Kit FRDM-KL25Z

AED 128.78

AED 128.78 Each (ex VAT)

AED 135.22

AED 135.22 Each (inc. VAT)

NXP Freedom KL25Z MCU Development Kit FRDM-KL25Z
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NXP

Classification

Development Kit

Kit Name

Freedom KL25Z

Technology

MCU

Processor Part Number

MKL25Z128VLK4

Distrelec Product Id

30176144

Product details

Kinetis L Cortex-M0+ Freedom Board

The NXP Freedom-KL25Z is a development board based on the Kinetus L Series (KL1x/KL2x) microcontrollers. It is designed for rapid microcontroller development and offers the ability to add expansion boards.

What are Kinetis L Series MCUs?
The Kinetis L series of microcontrollers are based on the Arm Cortex-M0+ processor core. They are ultra-low power MCUs which feature USB 2.0 OTG (On-The-Go) and are ideal for applications requiring connectivity.
This particular board houses the MKL25Z128VLK4 MCU. It has a processor speed of 48MHz with 128KB of flash memory and 16KB SRAM memory.

Which Operating Systems does the FRDM-KL25Z use?
The FRDM-KL25Z can be used with the Kinetis Software Development Kit (SDK). It is also compatible with Arm Mbed OS and Zephyr OS.

What’s on board?
MCU: MKL25Z128VLK4
MCU frequency: 48MHz
Memory: 128KB Flash, 16KB RAM
USB Connectors: 1 for KL25, 1 for OpenSDA software
Capacitive Touch: Touch Pad Slider
Accelerometer: MMA8451Q
Oscillator: 1 x 8MHz
LEDs: 1 x RGB LED
I/O Connectors: Arduino compatible I/O headers (J1, J2, J9 & J10)
Switch: 1 x Reset Switch

Supplied with

Quick Reference card