Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins

RS Stock No.: 510-241Brand: NXPManufacturers Part No.: LM75ADP
brand-logo

Technical Document

Specifications

Brand

NXP

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TSSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Resolution

11 bit

Dimensions

3.1 x 3.1 x 0.95mm

Country of Origin

Philippines

Product details

LM75 Temperature Sensors, NXP Semiconductors

The LM75 series is a range of configurable digital temperature sensors. Analogue to digital conversion is achieved using delta-sigma modulation and a silicon bandgap sensor temperature sensor. Each device within the range also contains an over temperature detection output.

Temperature & Humidity Sensors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.95

AED 1.995 Each (In a Pack of 10) (ex VAT)

AED 20.95

AED 2.095 Each (In a Pack of 10) (inc. VAT)

NXP Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins

AED 19.95

AED 1.995 Each (In a Pack of 10) (ex VAT)

AED 20.95

AED 2.095 Each (In a Pack of 10) (inc. VAT)

NXP Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TSSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Resolution

11 bit

Dimensions

3.1 x 3.1 x 0.95mm

Country of Origin

Philippines

Product details

LM75 Temperature Sensors, NXP Semiconductors

The LM75 series is a range of configurable digital temperature sensors. Analogue to digital conversion is achieved using delta-sigma modulation and a silicon bandgap sensor temperature sensor. Each device within the range also contains an over temperature detection output.

Temperature & Humidity Sensors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more