Technical Document
Specifications
Brand
NXPFamily Name
LPC11U
Package Type
HVQFN
Mounting Type
Surface Mount
Pin Count
33
Device Core
Cortex-M0
Data Bus Width
32bit
Program Memory Size
24 kB
Maximum Frequency
50MHz
RAM Size
6 kB
USB Channels
1
Number of SPI Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of USART Channels
5
ADCs
1 (8 x 10 bit)
Length
5mm
Number of ADC Units
8
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
5mm
Instruction Set Architecture
ARM
Dimensions
5 x 5 x 0.85mm
Height
0.85mm
Number of PCI Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Country of Origin
Taiwan, Province Of China
Product details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
ARM Cortex Microcontrollers, NXP
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
LPC11U
Package Type
HVQFN
Mounting Type
Surface Mount
Pin Count
33
Device Core
Cortex-M0
Data Bus Width
32bit
Program Memory Size
24 kB
Maximum Frequency
50MHz
RAM Size
6 kB
USB Channels
1
Number of SPI Channels
2
Number of UART Channels
0
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of USART Channels
5
ADCs
1 (8 x 10 bit)
Length
5mm
Number of ADC Units
8
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
5mm
Instruction Set Architecture
ARM
Dimensions
5 x 5 x 0.85mm
Height
0.85mm
Number of PCI Channels
0
Number of LIN Channels
0
Number of Ethernet Channels
0
Country of Origin
Taiwan, Province Of China
Product details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density