NXP, 8bit HC08, HC08MR Microcontroller, 8.2MHz, 32 KB Flash, 64-Pin QFP
RS Stock No.: 288-4834Brand: NXPManufacturers Part No.: MC908MR32CFUEDistrelec Article No.: 30262325
Technical Document
Specifications
Brand
NXPFamily Name
HC08MR
Package Type
QFP
Mounting Type
SMD
Pin Count
64
Device Core
HC08
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
8.2MHz
Program Memory Type
Flash
Distrelec Product Id
30262325
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 132.04
AED 132.04 Each (ex VAT)
AED 138.64
AED 138.64 Each (inc. VAT)
NXP, 8bit HC08, HC08MR Microcontroller, 8.2MHz, 32 KB Flash, 64-Pin QFP
1
AED 132.04
AED 132.04 Each (ex VAT)
AED 138.64
AED 138.64 Each (inc. VAT)
NXP, 8bit HC08, HC08MR Microcontroller, 8.2MHz, 32 KB Flash, 64-Pin QFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
HC08MR
Package Type
QFP
Mounting Type
SMD
Pin Count
64
Device Core
HC08
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
8.2MHz
Program Memory Type
Flash
Distrelec Product Id
30262325
Country of Origin
Malaysia