Technical Document
Specifications
Brand
NXPFamily Name
HCS08
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
S08
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of SPI Channels
2
Number of USART Channels
0
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of UART Channels
0
Height
1.45mm
Number of LIN Channels
0
Width
10mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Number of ADC Units
1
Program Memory Type
Flash
Number of Ethernet Channels
0
ADCs
16 x 12 bit
Maximum Operating Temperature
+105 °C
Number of PCI Channels
0
Length
10mm
Product details
S08 Family Microcontrollers
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.
AED 2,234.40
AED 13.965 Each (In a Tray of 160) (ex VAT)
AED 2,346.12
AED 14.663 Each (In a Tray of 160) (inc. VAT)
160
AED 2,234.40
AED 13.965 Each (In a Tray of 160) (ex VAT)
AED 2,346.12
AED 14.663 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
HCS08
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
S08
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
4 kB
USB Channels
0
Number of SPI Channels
2
Number of USART Channels
0
Number of CAN Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of UART Channels
0
Height
1.45mm
Number of LIN Channels
0
Width
10mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 1.45mm
Number of ADC Units
1
Program Memory Type
Flash
Number of Ethernet Channels
0
ADCs
16 x 12 bit
Maximum Operating Temperature
+105 °C
Number of PCI Channels
0
Length
10mm
Product details
S08 Family Microcontrollers
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.