NXP, 32bit Coldfire V2, MCF5225x Microcontroller, 80MHz, 512 KB Flash, 144-Pin LQFP
RS Stock No.: 288-4862Brand: NXPManufacturers Part No.: MCF52259CAG80Distrelec Article No.: 30262478
Technical Document
Specifications
Brand
NXPFamily Name
MCF5225x
Package Type
LQFP
Mounting Type
SMD
Pin Count
144
Device Core
Coldfire V2
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
Distrelec Product Id
30262478
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 127.10
AED 127.10 Each (ex VAT)
AED 133.46
AED 133.46 Each (inc. VAT)
NXP, 32bit Coldfire V2, MCF5225x Microcontroller, 80MHz, 512 KB Flash, 144-Pin LQFP
1
AED 127.10
AED 127.10 Each (ex VAT)
AED 133.46
AED 133.46 Each (inc. VAT)
NXP, 32bit Coldfire V2, MCF5225x Microcontroller, 80MHz, 512 KB Flash, 144-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
MCF5225x
Package Type
LQFP
Mounting Type
SMD
Pin Count
144
Device Core
Coldfire V2
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
80MHz
Program Memory Type
Flash
Distrelec Product Id
30262478
Country of Origin
Malaysia