Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NXP, 32bit ARM Cortex M4, Kinetis Microcontroller, 120MHz, 512 KB Flash, 64-Pin QFN

RS Stock No.: 288-4953Brand: NXPManufacturers Part No.: MK22FN512VLH12Distrelec Article No.: 30293718
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis

Package Type

QFN

Mounting Type

SMD

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Distrelec Product Id

30293718

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 58.59

AED 58.59 Each (ex VAT)

AED 61.52

AED 61.52 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis Microcontroller, 120MHz, 512 KB Flash, 64-Pin QFN

AED 58.59

AED 58.59 Each (ex VAT)

AED 61.52

AED 61.52 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis Microcontroller, 120MHz, 512 KB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis

Package Type

QFN

Mounting Type

SMD

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Distrelec Product Id

30293718

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more