Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

NXP MKV10Z16VFM7, 32bit ARM Cortex M0+ Microcontroller, Kinetis V, 75MHz, 16 kB Flash, 32-Pin QFN

RS Stock No.: 840-6623Brand: NXPManufacturers Part No.: MKV10Z16VFM7
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis V

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

75MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Length

4mm

ADCs

16 x 16 bit

Height

0.95mm

Instruction Set Architecture

ARM v6

Number of LIN Channels

0

Dimensions

4 x 4 x 0.95mm

Width

4mm

Pulse Width Modulation

1 (10 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

Kinetis V Series Microcontrollers

Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 43.52

AED 8.704 Each (In a Pack of 5) (ex VAT)

AED 45.70

AED 9.139 Each (In a Pack of 5) (inc. VAT)

NXP MKV10Z16VFM7, 32bit ARM Cortex M0+ Microcontroller, Kinetis V, 75MHz, 16 kB Flash, 32-Pin QFN
Select packaging type

AED 43.52

AED 8.704 Each (In a Pack of 5) (ex VAT)

AED 45.70

AED 9.139 Each (In a Pack of 5) (inc. VAT)

NXP MKV10Z16VFM7, 32bit ARM Cortex M0+ Microcontroller, Kinetis V, 75MHz, 16 kB Flash, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis V

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

75MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

1

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Length

4mm

ADCs

16 x 16 bit

Height

0.95mm

Instruction Set Architecture

ARM v6

Number of LIN Channels

0

Dimensions

4 x 4 x 0.95mm

Width

4mm

Pulse Width Modulation

1 (10 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

Kinetis V Series Microcontrollers

Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as digital power conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more