NXP Low Pressure Sensor, 50kPa Operating Max

RS Stock No.: 922-7349Brand: NXPManufacturers Part No.: MPX5050GP
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

NXP

Output Type

Analogue

Media Measured

Air

Analogue Output

4.7 V

Electrical Connection

PCB Mount

Response Time

1 ms

Maximum Operating Pressure

50kPa

Supply Voltage

4.75 → 5.25 V dc

Maximum Operating Temperature

+125 °C

Housing Material

Epoxy

Minimum Operating Pressure

0bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

Country of Origin

Korea, Republic Of

Product details

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,461.20

AED 123.06 Each (In a Tray of 20) (ex VAT)

AED 2,584.26

AED 129.213 Each (In a Tray of 20) (inc. VAT)

NXP Low Pressure Sensor, 50kPa Operating Max

AED 2,461.20

AED 123.06 Each (In a Tray of 20) (ex VAT)

AED 2,584.26

AED 129.213 Each (In a Tray of 20) (inc. VAT)

NXP Low Pressure Sensor, 50kPa Operating Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Output Type

Analogue

Media Measured

Air

Analogue Output

4.7 V

Electrical Connection

PCB Mount

Response Time

1 ms

Maximum Operating Pressure

50kPa

Supply Voltage

4.75 → 5.25 V dc

Maximum Operating Temperature

+125 °C

Housing Material

Epoxy

Minimum Operating Pressure

0bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

Country of Origin

Korea, Republic Of

Product details

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more