NXP Absolute Pressure Sensor, 250kPa Operating Max, Surface Mount, 8-Pin, 1000kPa Overload Max

RS Stock No.: 719-1131Brand: NXPManufacturers Part No.: MPXA4250AC6U
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

NXP

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

1000kPa

Typical Sensitivity

20mV/kPa

Mounting Type

Surface Mount

Pin Count

8

Maximum Operating Pressure

250kPa

Maximum Operating Supply Voltage

5.35 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.9 V

Minimum Operating Pressure

20kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

4.85 → 5.35 V

Output Voltage Range

0.2 V → 4.9 V

Operating Temperature Range

-40 → +125 °C

Product details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 147.21

AED 147.21 Each (ex VAT)

AED 154.57

AED 154.57 Each (inc. VAT)

NXP Absolute Pressure Sensor, 250kPa Operating Max, Surface Mount, 8-Pin, 1000kPa Overload Max
Select packaging type

AED 147.21

AED 147.21 Each (ex VAT)

AED 154.57

AED 154.57 Each (inc. VAT)

NXP Absolute Pressure Sensor, 250kPa Operating Max, Surface Mount, 8-Pin, 1000kPa Overload Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 147.21
10 - 49AED 113.77
50 - 99AED 102.32
100 - 199AED 91.66
200+AED 89.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

1000kPa

Typical Sensitivity

20mV/kPa

Mounting Type

Surface Mount

Pin Count

8

Maximum Operating Pressure

250kPa

Maximum Operating Supply Voltage

5.35 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

4.9 V

Minimum Operating Pressure

20kPa

Minimum Output Voltage

0.2 V

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

4.85 → 5.35 V

Output Voltage Range

0.2 V → 4.9 V

Operating Temperature Range

-40 → +125 °C

Product details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more