NXP Pressure Sensor, Surface Mount

RS Stock No.: 752-2377Brand: NXPManufacturers Part No.: MPXV2202DPT1
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 91.72

AED 91.72 Each (ex VAT)

AED 96.31

AED 96.31 Each (inc. VAT)

NXP Pressure Sensor, Surface Mount
Select packaging type

AED 91.72

AED 91.72 Each (ex VAT)

AED 96.31

AED 96.31 Each (inc. VAT)

NXP Pressure Sensor, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 91.72
10 - 49AED 74.92
50 - 99AED 70.14
100 - 249AED 68.36
250+AED 66.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more