Technical Document
Specifications
Brand
NXPAbsolute Propagation Delay Time
3.3ns
Mounting Type
Surface Mount
Package Type
XQFN
Pin Count
8
Dimensions
1.65 x 1.65 x 0.45mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Other Line Drivers, NXP
AED 22.05
AED 2.205 Each (In a Pack of 10) (ex VAT)
AED 23.15
AED 2.315 Each (In a Pack of 10) (inc. VAT)
10
AED 22.05
AED 2.205 Each (In a Pack of 10) (ex VAT)
AED 23.15
AED 2.315 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPAbsolute Propagation Delay Time
3.3ns
Mounting Type
Surface Mount
Package Type
XQFN
Pin Count
8
Dimensions
1.65 x 1.65 x 0.45mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
0 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details