Technical Document
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Other Line Drivers, NXP
AED 10,557.50
AED 4.223 Each (On a Reel of 2500) (ex VAT)
AED 11,085.38
AED 4.434 Each (On a Reel of 2500) (inc. VAT)
2500
AED 10,557.50
AED 4.223 Each (On a Reel of 2500) (ex VAT)
AED 11,085.38
AED 4.434 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details