Technical Document
Specifications
Brand
NXPNumber of I/O Channels
16
Interface
I2C, SMBus
Number of Pins
24
Package Type
HVQFN
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
2.3 V
Country of Origin
Philippines
Product details
Serial I/O Expanders, NXP Semiconductors
AED 15.33
AED 7.665 Each (In a Pack of 2) (ex VAT)
AED 16.10
AED 8.048 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 15.33
AED 7.665 Each (In a Pack of 2) (ex VAT)
AED 16.10
AED 8.048 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPNumber of I/O Channels
16
Interface
I2C, SMBus
Number of Pins
24
Package Type
HVQFN
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
2.3 V
Country of Origin
Philippines
Product details