NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112

RS Stock No.: 483-7193PBrand: NXPManufacturers Part No.: PCA9555D,112
brand-logo
View all in I/O Expanders

Technical Document

Specifications

Brand

NXP

Number of I/O Channels

16

Interface

I2C, SMBus

Number of Pins

24

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

Country of Origin

Thailand

Product details

Serial I/O Expanders, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112
AED 12.623Each (In a Tube of 30) (ex VAT)

P.O.A.

NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112
Select packaging type

P.O.A.

NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112
AED 12.623Each (In a Tube of 30) (ex VAT)

Technical Document

Specifications

Brand

NXP

Number of I/O Channels

16

Interface

I2C, SMBus

Number of Pins

24

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

Country of Origin

Thailand

Product details

Serial I/O Expanders, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NXP 16-Channel I/O Expander I2C, SMBus 24-Pin SOIC, PCA9555D,112
AED 12.623Each (In a Tube of 30) (ex VAT)