NXP PCF8563T/5,518, Real Time Clock (RTC) Serial-2 Wire, Serial-I2C, 8-Pin SOIC

RS Stock No.: 865-2208Brand: NXPManufacturers Part No.: PCF8563T/5,518
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Brand

NXP

Functions

Calendar, Clock

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Product details

Real Time Clock Peripherals, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 29.92

AED 2.992 Each (In a Pack of 10) (ex VAT)

AED 31.42

AED 3.142 Each (In a Pack of 10) (inc. VAT)

NXP PCF8563T/5,518, Real Time Clock (RTC) Serial-2 Wire, Serial-I2C, 8-Pin SOIC
Select packaging type

AED 29.92

AED 2.992 Each (In a Pack of 10) (ex VAT)

AED 31.42

AED 3.142 Each (In a Pack of 10) (inc. VAT)

NXP PCF8563T/5,518, Real Time Clock (RTC) Serial-2 Wire, Serial-I2C, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Functions

Calendar, Clock

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS

Bus Type

Serial-2 Wire, Serial-I2C

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Length

5mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

-40 °C

Product details

Real Time Clock Peripherals, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in