Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details
Serial I/O Peripherals, NXP
AED 20.58
AED 20.58 Each (ex VAT)
AED 21.61
AED 21.61 Each (inc. VAT)
NXP PCF8584T/2,512, IO Controller, 20-Pin SOIC
Select packaging type
Standard
1
AED 20.58
AED 20.58 Each (ex VAT)
AED 21.61
AED 21.61 Each (inc. VAT)
NXP PCF8584T/2,512, IO Controller, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Product details