NXP PN5120A0HN1/C1,151 RFID Transponder, 32-Pin QFN

RS Stock No.: 816-6937Brand: NXPManufacturers Part No.: PN5120A0HN1/C1,151
brand-logo
View all in RF ICs

Technical Document

Specifications

Brand

NXP

Modulation Technique

ASK

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Mounting Type

Surface Mount

Length

5.1mm

Width

5.1mm

Height

0.95mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+90 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Product details

PN512 Full NFC Forum Compliant Transceiver

The PN512 is a highly integrated transceiver device for NFC contactless communication.

RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 50mm
Integrated RF Level detector
Integrated data mode detector
64-byte Tx/Rx FIFO buffer
CRC coprocessor
S²C interface
Host communication: SPI, I²C, UART
Power supply: +2.5 to +3.6Vdc
Operating temperature range: -30 to +85°C

Standards

ISO/IEC 14443 Type A/B, FeliCa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.02

AED 32.02 Each (ex VAT)

AED 33.62

AED 33.62 Each (inc. VAT)

NXP PN5120A0HN1/C1,151 RFID Transponder, 32-Pin QFN
Select packaging type

AED 32.02

AED 32.02 Each (ex VAT)

AED 33.62

AED 33.62 Each (inc. VAT)

NXP PN5120A0HN1/C1,151 RFID Transponder, 32-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Modulation Technique

ASK

Package Type

QFN

Pin Count

32

Dimensions

5.1 x 5.1 x 0.95mm

Mounting Type

Surface Mount

Length

5.1mm

Width

5.1mm

Height

0.95mm

Maximum Operating Band 1 Frequency

13.56MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+90 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Product details

PN512 Full NFC Forum Compliant Transceiver

The PN512 is a highly integrated transceiver device for NFC contactless communication.

RF Operating Frequency: 13.56MHz
OTA Data Rate: up to 424kbps
Proximity operating distance: up to 50mm
Integrated RF Level detector
Integrated data mode detector
64-byte Tx/Rx FIFO buffer
CRC coprocessor
S²C interface
Host communication: SPI, I²C, UART
Power supply: +2.5 to +3.6Vdc
Operating temperature range: -30 to +85°C

Standards

ISO/IEC 14443 Type A/B, FeliCa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more