NXP SA604AD/01,112, Low Power Mixer 16-Pin SOIC

RS Stock No.: 626-1633Brand: NXPManufacturers Part No.: SA604AD/01,112
brand-logo
View all in Home

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 16.59

AED 16.59 Each (ex VAT)

AED 17.42

AED 17.42 Each (inc. VAT)

NXP SA604AD/01,112, Low Power Mixer 16-Pin SOIC
Select packaging type

AED 16.59

AED 16.59 Each (ex VAT)

AED 17.42

AED 17.42 Each (inc. VAT)

NXP SA604AD/01,112, Low Power Mixer 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Length

10mm

Width

4mm

Height

1.45mm

Maximum Operating Supply Voltage

8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

RF Mixers Low Power FM IF Systems, NXP Semiconductors

Radio Frequency (RF), NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in