NXP TEA1733T/N1,118 DC-DC, SMPS Controller 71 kHz 8-Pin, SOIC

RS Stock No.: 797-4787Brand: NXPManufacturers Part No.: TEA1733T/N1,118
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Brand

NXP

Controller Type

SMPS Controller

Number of Outputs

1

Maximum Switching Frequency

71 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+150 °C

Maximum Output Voltage

12 V

Minimum Output Voltage

9 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.4 V

Country of Origin

China

Product details

AC-DC Controllers, NXP Semiconductors

AC-to-DC Solutions, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 39.38

AED 3.938 Each (In a Pack of 10) (ex VAT)

AED 41.35

AED 4.135 Each (In a Pack of 10) (inc. VAT)

NXP TEA1733T/N1,118 DC-DC, SMPS Controller 71 kHz 8-Pin, SOIC
Select packaging type

AED 39.38

AED 3.938 Each (In a Pack of 10) (ex VAT)

AED 41.35

AED 4.135 Each (In a Pack of 10) (inc. VAT)

NXP TEA1733T/N1,118 DC-DC, SMPS Controller 71 kHz 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Controller Type

SMPS Controller

Number of Outputs

1

Maximum Switching Frequency

71 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.45mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+150 °C

Maximum Output Voltage

12 V

Minimum Output Voltage

9 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-0.4 V

Country of Origin

China

Product details

AC-DC Controllers, NXP Semiconductors

AC-to-DC Solutions, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more