Technical Document
Specifications
Brand
Observer ToolsTorch Style
Torch
Rechargeable
Yes
Plug Type
Micro USB
Lamp Type
LED
Luminosity
8000 lm
Model
OBS-FL5
Length
276 mm
Colour
Grey/Red
Country of Origin
China
Stock information temporarily unavailable.
AED 680.40
AED 680.40 Each (ex VAT)
AED 714.42
AED 714.42 Each (inc. VAT)
Observer Tools LED Tactical Torch Grey/Red - Rechargeable 8000 lm, 276 mm
1
AED 680.40
AED 680.40 Each (ex VAT)
AED 714.42
AED 714.42 Each (inc. VAT)
Observer Tools LED Tactical Torch Grey/Red - Rechargeable 8000 lm, 276 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Observer ToolsTorch Style
Torch
Rechargeable
Yes
Plug Type
Micro USB
Lamp Type
LED
Luminosity
8000 lm
Model
OBS-FL5
Length
276 mm
Colour
Grey/Red
Country of Origin
China