Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Observer Tools LED, Inspection Lamp, Flexible Arm, 90, 200, 900 lumens, IP67

RS Stock No.: 277-5594Brand: Observer ToolsManufacturers Part No.: OBS-SL1
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Slim Inspection Torch

Light Style

Flexible Arm

Luminosity

90, 200, 900 lumens

Rechargeable

Yes

Wired/Wireless

Wireless

Model

OBS-SL1

Mains Plug Type

USB-C

IP Rating

IP67

Cable Length

0.8m

Country of Origin

China

Stock information temporarily unavailable.

AED 276.56

AED 276.56 Each (ex VAT)

AED 290.39

AED 290.39 Each (inc. VAT)

Observer Tools LED, Inspection Lamp, Flexible Arm, 90, 200, 900 lumens, IP67

AED 276.56

AED 276.56 Each (ex VAT)

AED 290.39

AED 290.39 Each (inc. VAT)

Observer Tools LED, Inspection Lamp, Flexible Arm, 90, 200, 900 lumens, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Slim Inspection Torch

Light Style

Flexible Arm

Luminosity

90, 200, 900 lumens

Rechargeable

Yes

Wired/Wireless

Wireless

Model

OBS-SL1

Mains Plug Type

USB-C

IP Rating

IP67

Cable Length

0.8m

Country of Origin

China