Observer Tools LED, Inspection Lamp, Handheld, 100, 200, 1000 lumens, IP54

RS Stock No.: 277-5595Brand: Observer ToolsManufacturers Part No.: OBS-WL1
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Slim Torch

Light Style

Handheld

Luminosity

100, 200, 1000 lumens

Rechargeable

Yes

Wired/Wireless

Wireless

Model

OBS-WL1

Mains Plug Type

USB-C

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

AED 268.22

AED 268.22 Each (ex VAT)

AED 281.63

AED 281.63 Each (inc. VAT)

Observer Tools LED, Inspection Lamp, Handheld, 100, 200, 1000 lumens, IP54

AED 268.22

AED 268.22 Each (ex VAT)

AED 281.63

AED 281.63 Each (inc. VAT)

Observer Tools LED, Inspection Lamp, Handheld, 100, 200, 1000 lumens, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Torch Style

Slim Torch

Light Style

Handheld

Luminosity

100, 200, 1000 lumens

Rechargeable

Yes

Wired/Wireless

Wireless

Model

OBS-WL1

Mains Plug Type

USB-C

IP Rating

IP54

Country of Origin

China