Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Observer Tools Slim Worklight, Inspection Lamp, 100, 250, 500 lumens, IP54

RS Stock No.: 196-880Brand: Observer ToolsManufacturers Part No.: OBS-WL2
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Slim Worklight

Luminosity

100, 250, 500 lumens

Rechargeable

Yes

Torch Style

Inspection Torch

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

AED 130.41

AED 130.41 Each (ex VAT)

AED 136.93

AED 136.93 Each (inc. VAT)

Observer Tools Slim Worklight, Inspection Lamp, 100, 250, 500 lumens, IP54

AED 130.41

AED 130.41 Each (ex VAT)

AED 136.93

AED 136.93 Each (inc. VAT)

Observer Tools Slim Worklight, Inspection Lamp, 100, 250, 500 lumens, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Slim Worklight

Luminosity

100, 250, 500 lumens

Rechargeable

Yes

Torch Style

Inspection Torch

IP Rating

IP54

Country of Origin

China