Observer Tools Slim Worklight, Inspection Lamp, 100, 500, 800 lumens, IP54

RS Stock No.: 196-881Brand: Observer ToolsManufacturers Part No.: OBS-WL3
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Slim Worklight

Luminosity

100, 500, 800 lumens

Rechargeable

Yes

Torch Style

Inspection Torch

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

AED 141.38

AED 141.38 Each (ex VAT)

AED 148.45

AED 148.45 Each (inc. VAT)

Observer Tools Slim Worklight, Inspection Lamp, 100, 500, 800 lumens, IP54

AED 141.38

AED 141.38 Each (ex VAT)

AED 148.45

AED 148.45 Each (inc. VAT)

Observer Tools Slim Worklight, Inspection Lamp, 100, 500, 800 lumens, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Slim Worklight

Luminosity

100, 500, 800 lumens

Rechargeable

Yes

Torch Style

Inspection Torch

IP Rating

IP54

Country of Origin

China