Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Through Hole Audio Transformer 150Ω 100mW Hz @ 300, 1mW Hz @ 30

RS Stock No.: 210-6431Brand: OEPManufacturers Part No.: A262A6E
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Primary Impedance

150Ω

Secondary Impedance

150Ω

Primary DC Resistance

15Ω

Power Rating

100mW Hz @ 300, 1mW Hz @ 30

Secondary DC Resistance

20Ω

Dimensions

28 x 22 x 23mm

Mounting Type

Through Hole

Termination Type

Pin

Depth

23mm

Length

28mm

Width

22mm

Turns Ratio

1+1:1+1

Minimum Operating Frequency

30Hz

Maximum Operating Frequency

30kHz

Country of Origin

China

Product details

High Performance Encapsulated AF, PCB Mount

From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)

The OEP Audio Frequency Transformer range also includes:

210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 70.30

AED 70.30 Each (ex VAT)

AED 73.82

AED 73.82 Each (inc. VAT)

Through Hole Audio Transformer 150Ω 100mW Hz @ 300, 1mW Hz @ 30

AED 70.30

AED 70.30 Each (ex VAT)

AED 73.82

AED 73.82 Each (inc. VAT)

Through Hole Audio Transformer 150Ω 100mW Hz @ 300, 1mW Hz @ 30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 70.30
25+AED 69.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Primary Impedance

150Ω

Secondary Impedance

150Ω

Primary DC Resistance

15Ω

Power Rating

100mW Hz @ 300, 1mW Hz @ 30

Secondary DC Resistance

20Ω

Dimensions

28 x 22 x 23mm

Mounting Type

Through Hole

Termination Type

Pin

Depth

23mm

Length

28mm

Width

22mm

Turns Ratio

1+1:1+1

Minimum Operating Frequency

30Hz

Maximum Operating Frequency

30kHz

Country of Origin

China

Product details

High Performance Encapsulated AF, PCB Mount

From OEP, a range of high performance, industry standard PCB mounting audio frequency transformers. The dual primary and secondary windings of these frequency transformers provide a wide range of impedance matching ratios to suit many input, interstage and output applications.

Features and Benefits:

• Industry standard 0•1in. grid spacing
• Resin encapsulated in glass filled nylon case
• Foil interwinding screen
• Optional Mu-metal, a nickel-iron alloy, screening can (stock no. 210-6469)

The OEP Audio Frequency Transformer range also includes:

210-6403 is a 3.75Ω, 6.3+6.3:1+1 PCB mount audio transformer
210-6419 is a 600Ω, 1+1:2+2 PCB mount audio transformer
210-6425 is a 600Ω, 1+1:6.45+6.45 PCB mount audio transformer
210-6431 is a 150Ω, 1+1:1+1 PCB mount audio transformer
210-6447 is a 600Ω, 1+1:1+1 PCB mount audio transformer
210-6469 is an optional Mu-metal, nickel-iron alloy screening can

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more