Technical Document
Specifications
Brand
OEPType
Linear Power Supply
For Use With
Industries
Supply Voltage
230.0V
Depth
116.0 mm
Height
54.0 mm
Width
69.0mm
Accessory Type
Linear Power Supply
Country of Origin
United Kingdom
Product details
OEP Regulated Linear CCTV Power Supply
Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated up to 1A and protected by an internal overload thermal cut-out (non-resettable).
AED 733.42
AED 733.42 Each (ex VAT)
AED 770.09
AED 770.09 Each (inc. VAT)
1
AED 733.42
AED 733.42 Each (ex VAT)
AED 770.09
AED 770.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 733.42 |
5 - 9 | AED 711.38 |
10 - 24 | AED 689.38 |
25 - 49 | AED 674.57 |
50+ | AED 662.66 |
Technical Document
Specifications
Brand
OEPType
Linear Power Supply
For Use With
Industries
Supply Voltage
230.0V
Depth
116.0 mm
Height
54.0 mm
Width
69.0mm
Accessory Type
Linear Power Supply
Country of Origin
United Kingdom
Product details
OEP Regulated Linear CCTV Power Supply
Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated up to 1A and protected by an internal overload thermal cut-out (non-resettable).