OEP Linear Power Supply Linear Power Supply for use with Industries

RS Stock No.: 470-9638Brand: OEPManufacturers Part No.: PS2120
brand-logo
View all in CCTV Accessories

Technical Document

Specifications

Brand

OEP

Type

Linear Power Supply

For Use With

Industries

Supply Voltage

230.0V

Depth

116.0 mm

Height

54.0 mm

Width

69.0mm

Accessory Type

Linear Power Supply

Country of Origin

United Kingdom

Product details

OEP Regulated Linear CCTV Power Supply

Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated up to 1A and protected by an internal overload thermal cut-out (non-resettable).

You may be interested in

AED 488.14

AED 488.14 Each (ex VAT)

AED 512.55

AED 512.55 Each (inc. VAT)

OEP Linear Power Supply Linear Power Supply for use with Industries

AED 488.14

AED 488.14 Each (ex VAT)

AED 512.55

AED 512.55 Each (inc. VAT)

OEP Linear Power Supply Linear Power Supply for use with Industries

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 488.14
5 - 9AED 473.44
10 - 24AED 458.80
25 - 49AED 450.76
50+AED 442.78
You may be interested in

Technical Document

Specifications

Brand

OEP

Type

Linear Power Supply

For Use With

Industries

Supply Voltage

230.0V

Depth

116.0 mm

Height

54.0 mm

Width

69.0mm

Accessory Type

Linear Power Supply

Country of Origin

United Kingdom

Product details

OEP Regulated Linear CCTV Power Supply

Designed as a power supply for CCTV internal cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated up to 1A and protected by an internal overload thermal cut-out (non-resettable).

You may be interested in