Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OEP Encapsulated Linear Power Supply, 207 → 253V ac Input, 5V dc Output, 1A Output, 5W

RS Stock No.: 494-9139Brand: OEPManufacturers Part No.: PS2125
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

OEP

Input Voltage

207 → 253V ac

Output Voltage

5V dc

Output Current

1A

Embedded

Yes

Number of Outputs

1

Power Rating

5W

Length

119mm

Width

69mm

Depth

51.3mm

Mounting Type

Encapsulated

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Weight

800g

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

5-15W, Chassis Mount, Encapsulated, Regulated Linear AC-DC Power Supply

5V, ±12V and ±15V versions
Chassis mounting
Screw terminals
Short circuit protection
Threaded inserts for secure mounting

Stock information temporarily unavailable.

AED 217.40

AED 217.40 Each (ex VAT)

AED 228.27

AED 228.27 Each (inc. VAT)

OEP Encapsulated Linear Power Supply, 207 → 253V ac Input, 5V dc Output, 1A Output, 5W

AED 217.40

AED 217.40 Each (ex VAT)

AED 228.27

AED 228.27 Each (inc. VAT)

OEP Encapsulated Linear Power Supply, 207 → 253V ac Input, 5V dc Output, 1A Output, 5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OEP

Input Voltage

207 → 253V ac

Output Voltage

5V dc

Output Current

1A

Embedded

Yes

Number of Outputs

1

Power Rating

5W

Length

119mm

Width

69mm

Depth

51.3mm

Mounting Type

Encapsulated

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Weight

800g

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

5-15W, Chassis Mount, Encapsulated, Regulated Linear AC-DC Power Supply

5V, ±12V and ±15V versions
Chassis mounting
Screw terminals
Short circuit protection
Threaded inserts for secure mounting