OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.1Ω Prim. Resistance

RS Stock No.: 210-6318Brand: OEPManufacturers Part No.: PT4E
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Brand

OEP

Primary Inductance

3mH

Primary DC Resistance

1.1Ω

Secondary DC Resistance

0.9Ω

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

19µH

Dimensions

15 x 15 x 16mm

Depth

16mm

Length

15mm

Width

15mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

Country of Origin

China

Product details

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.1Ω Prim. Resistance

AED 28.66

AED 28.66 Each (ex VAT)

AED 30.09

AED 30.09 Each (inc. VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 3mH Prim. Inductance, 1.1Ω Prim. Resistance

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 28.66
25 - 99AED 28.46
100+AED 28.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Primary Inductance

3mH

Primary DC Resistance

1.1Ω

Secondary DC Resistance

0.9Ω

Turns Ratio

1:1

Mounting Type

Through Hole

Leakage Inductance

19µH

Dimensions

15 x 15 x 16mm

Depth

16mm

Length

15mm

Width

15mm

Maximum Operating Frequency

1MHz

Minimum Operating Frequency

3kHz

Country of Origin

China

Product details

Open & Encapsulated PCB Mount HF Pulse Transformers

Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more