Technical Document
Specifications
Brand
OEPPrimary DC Resistance
4Ω
Secondary DC Resistance
4.2Ω
Turns Ratio
2:1+1
Mounting Type
Through Hole
Leakage Inductance
30µH
Dimensions
15 x 15 x 16mm
Depth
16mm
Length
15mm
Width
15mm
Maximum Operating Frequency
1MHz
Minimum Operating Frequency
3kHz
Country of Origin
China
Product details
Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.
AED 26.09
AED 26.09 Each (ex VAT)
AED 27.39
AED 27.39 Each (inc. VAT)
1
AED 26.09
AED 26.09 Each (ex VAT)
AED 27.39
AED 27.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 26.09 |
25 - 99 | AED 25.52 |
100+ | AED 25.10 |
Technical Document
Specifications
Brand
OEPPrimary DC Resistance
4Ω
Secondary DC Resistance
4.2Ω
Turns Ratio
2:1+1
Mounting Type
Through Hole
Leakage Inductance
30µH
Dimensions
15 x 15 x 16mm
Depth
16mm
Length
15mm
Width
15mm
Maximum Operating Frequency
1MHz
Minimum Operating Frequency
3kHz
Country of Origin
China
Product details
Open & Encapsulated PCB Mount HF Pulse Transformers
Open or encapsulated PCB mounting transformers, designed for wide band and general pulse applications, in particular thyristor and triac control systems, where they provide isolation between firing circuit and load.