Through Hole Audio Transformer 800Ω 2mW

RS Stock No.: 210-6380Brand: OEPManufacturers Part No.: R/Z1606
brand-logo
View all in Audio Transformers

Technical Document

Specifications

Brand

OEP

Primary Impedance

800Ω

Secondary Impedance

800Ω

Primary DC Resistance

109Ω

Power Rating

2mW

Secondary DC Resistance

134Ω

Dimensions

18 x 12.7 x 18mm

Mounting Type

Through Hole

Depth

18mm

Length

18mm

Width

12.7mm

Turns Ratio

1:1CT

Minimum Operating Frequency

30Hz

Maximum Operating Frequency

25kHz

Country of Origin

China

Product details

Miniature Open & Encapsulated AF Transformer

Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Through Hole Audio Transformer 800Ω
AED 75.24Each (ex VAT)

AED 42.16

AED 42.16 Each (ex VAT)

AED 44.27

AED 44.27 Each (inc. VAT)

Through Hole Audio Transformer 800Ω 2mW

AED 42.16

AED 42.16 Each (ex VAT)

AED 44.27

AED 44.27 Each (inc. VAT)

Through Hole Audio Transformer 800Ω 2mW

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 24AED 42.16
25+AED 38.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Through Hole Audio Transformer 800Ω
AED 75.24Each (ex VAT)

Technical Document

Specifications

Brand

OEP

Primary Impedance

800Ω

Secondary Impedance

800Ω

Primary DC Resistance

109Ω

Power Rating

2mW

Secondary DC Resistance

134Ω

Dimensions

18 x 12.7 x 18mm

Mounting Type

Through Hole

Depth

18mm

Length

18mm

Width

12.7mm

Turns Ratio

1:1CT

Minimum Operating Frequency

30Hz

Maximum Operating Frequency

25kHz

Country of Origin

China

Product details

Miniature Open & Encapsulated AF Transformer

Miniature PCB mounting audio frequency transformers suitable for isolating and impedance matching applications.,The open types are mounted by means of a clamp with spade feet which may be bent over when securing to a PCB. The enclosed type is fully encapsulated in a glass filled nylon case. Z1606 is encapsulated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Through Hole Audio Transformer 800Ω
AED 75.24Each (ex VAT)