OEP Power Brick AC/DC Adapter 5V dc Output, 3 A, 6 A, 800mA Output

RS Stock No.: 454-5305Brand: OEPManufacturers Part No.: SPU65-303
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

5 V dc, ±15V dc

Input Voltage

90 → 264V ac

Output Current

3 A, 6 A, 800mA

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Standards Met

IEC-320-C14, UL 94V-0

Efficiency

88%

MTBF

100000h

Series

SPU65

Length

168mm

Width

77.6mm

Minimum Temperature

0°C

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV

Stock information temporarily unavailable.

AED 734.26

AED 734.26 Each (ex VAT)

AED 770.97

AED 770.97 Each (inc. VAT)

OEP Power Brick AC/DC Adapter 5V dc Output, 3 A, 6 A, 800mA Output

AED 734.26

AED 734.26 Each (ex VAT)

AED 770.97

AED 770.97 Each (inc. VAT)

OEP Power Brick AC/DC Adapter 5V dc Output, 3 A, 6 A, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 734.26
5 - 9AED 697.57
10 - 24AED 662.29
25 - 49AED 636.30
50+AED 609.26

Technical Document

Specifications

Brand

OEP

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

5 V dc, ±15V dc

Input Voltage

90 → 264V ac

Output Current

3 A, 6 A, 800mA

Maximum Temperature

+70°C

Output Connector

DIN Connector

Input Connector

IEC 320-C14

Number of Outputs

3

Standards Met

IEC-320-C14, UL 94V-0

Efficiency

88%

MTBF

100000h

Series

SPU65

Length

168mm

Width

77.6mm

Minimum Temperature

0°C

Line Regulation Range

±1%

Country of Origin

Taiwan, Province Of China

Product details

OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series

External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector

Approvals

UL listed / UL listed for Canada, TUV