Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 68Ω Prim. Resistance

RS Stock No.: 210-6245Brand: OEPManufacturers Part No.: Z1612E
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Brand

OEP

Primary DC Resistance

68Ω

Secondary DC Resistance

68Ω

Insertion Loss

1.5dB

Turns Ratio

1:1

Mounting Type

Through Hole

Dimensions

18 x 12.5 x 18mm

Depth

18mm

Length

18mm

Width

12.5mm

Country of Origin

China

Product details

OEP, Line Isolating Transformers

From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 68Ω Prim. Resistance

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

OEP Through Hole Pulse Transformer 1:1 Turns Ratio, 68Ω Prim. Resistance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 29.61
25 - 99AED 28.98
100+AED 28.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

OEP

Primary DC Resistance

68Ω

Secondary DC Resistance

68Ω

Insertion Loss

1.5dB

Turns Ratio

1:1

Mounting Type

Through Hole

Dimensions

18 x 12.5 x 18mm

Depth

18mm

Length

18mm

Width

12.5mm

Country of Origin

China

Product details

OEP, Line Isolating Transformers

From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more