Technical Document
Specifications
Brand
OEPPrimary Impedance
150 Ω, 600 Ω
Secondary Impedance
150 Ω, 600 Ω
Primary DC Resistance
36.4Ω
Secondary DC Resistance
44.4Ω
Dimensions
36 x 30 x 16mm
Mounting Type
Through Hole
Termination Type
PC Pin
Weight
57g
Depth
16mm
Length
36mm
Width
30mm
Maximum Temperature
+70°C
Construction
Enclosed
Maximum Operating Frequency
30kHz
Isolation Voltage
1000V
Core Type
Laminated
Minimum Temperature
-20°C
Turns Ratio
1+1:1+1
Minimum Operating Frequency
10Hz
Country of Origin
United Kingdom
Product details
OEP Z30A18C Audio Input Transformers
Z30A18C audio transformers from OEP feature multiple magnetic shields. Constructed with a mumetal screening can that reduces electrical noise up to 30db, these transformers are fitted with a stray flux copper band and electrostatic screens. Z30A18C input transformers provide galvanic isolation.
Leakage inductance for the primaries in series is 1.9 mH at 1 kHz, 0.1 V
Interwinding capacitance for the windings in series is 100 pF at 10 kHz
Common mode rejection ratio >60 dB @ 10 kHz
Product Application Information
These audio transformers can be used for general purpose applications such as line or microphone inputs. Other applications include ground loop isolation, low distortion lines and phono stage inputs.
AED 285.50
AED 285.50 Each (ex VAT)
AED 299.77
AED 299.77 Each (inc. VAT)
1
AED 285.50
AED 285.50 Each (ex VAT)
AED 299.77
AED 299.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 285.50 |
10+ | AED 256.94 |
Technical Document
Specifications
Brand
OEPPrimary Impedance
150 Ω, 600 Ω
Secondary Impedance
150 Ω, 600 Ω
Primary DC Resistance
36.4Ω
Secondary DC Resistance
44.4Ω
Dimensions
36 x 30 x 16mm
Mounting Type
Through Hole
Termination Type
PC Pin
Weight
57g
Depth
16mm
Length
36mm
Width
30mm
Maximum Temperature
+70°C
Construction
Enclosed
Maximum Operating Frequency
30kHz
Isolation Voltage
1000V
Core Type
Laminated
Minimum Temperature
-20°C
Turns Ratio
1+1:1+1
Minimum Operating Frequency
10Hz
Country of Origin
United Kingdom
Product details
OEP Z30A18C Audio Input Transformers
Z30A18C audio transformers from OEP feature multiple magnetic shields. Constructed with a mumetal screening can that reduces electrical noise up to 30db, these transformers are fitted with a stray flux copper band and electrostatic screens. Z30A18C input transformers provide galvanic isolation.
Leakage inductance for the primaries in series is 1.9 mH at 1 kHz, 0.1 V
Interwinding capacitance for the windings in series is 100 pF at 10 kHz
Common mode rejection ratio >60 dB @ 10 kHz
Product Application Information
These audio transformers can be used for general purpose applications such as line or microphone inputs. Other applications include ground loop isolation, low distortion lines and phono stage inputs.