Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Oftatter PS Compartment Box, 46mm x 228mm x 178mm

RS Stock No.: 160-7854Brand: OftatterManufacturers Part No.: A5-40
View all in Compartment Boxes

Technical Document

Specifications

Height

46mm

Width

228mm

Depth

178mm

Material

PS

Country of Origin

France

Product details

Minimax storage boxes

Clear shock-proof polystyrene boxes for storing small components, screws etc.
Each box can be fitted with optional separators to increase storage volume depending on user requirements.
Separators create compartments the length or width of the boxes, and can be used to create individual compartments.

You may be interested in
Stock information temporarily unavailable.

AED 49.13

AED 49.13 Each (ex VAT)

AED 51.59

AED 51.59 Each (inc. VAT)

Oftatter PS Compartment Box, 46mm x 228mm x 178mm

AED 49.13

AED 49.13 Each (ex VAT)

AED 51.59

AED 51.59 Each (inc. VAT)

Oftatter PS Compartment Box, 46mm x 228mm x 178mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Height

46mm

Width

228mm

Depth

178mm

Material

PS

Country of Origin

France

Product details

Minimax storage boxes

Clear shock-proof polystyrene boxes for storing small components, screws etc.
Each box can be fitted with optional separators to increase storage volume depending on user requirements.
Separators create compartments the length or width of the boxes, and can be used to create individual compartments.

You may be interested in