OKdo x Radxa ROCK 3 Model B 2GB Single Board Computer

RS Stock No.: 265-7223Brand: OKdo x RadxaManufacturers Part No.: RS118-D2J0
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Product Name

ROCK 3 Model B 2GB Single Board Computer

RAM Size

2 GB

Model Number

3B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China

AED 267.64

AED 267.64 Each (ex VAT)

AED 281.02

AED 281.02 Each (inc. VAT)

OKdo x Radxa ROCK 3 Model B 2GB Single Board Computer

AED 267.64

AED 267.64 Each (ex VAT)

AED 281.02

AED 281.02 Each (inc. VAT)

OKdo x Radxa ROCK 3 Model B 2GB Single Board Computer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Name

ROCK 3 Model B 2GB Single Board Computer

RAM Size

2 GB

Model Number

3B

Port Connections

CSI, DSI, HDMI, HOST, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China