Okdo Raspberry Pi Power Supply, USB Type C with Universal Plug Type, 1.2m

RS Stock No.: 201-2167Brand: OkdoManufacturers Part No.: P-0012
brand-logo
View all in Raspberry Pi Power Supplies

Technical Document

Specifications

Brand

Okdo

Output Plug Type

USB Type C

Wall Plug Type

Universal Plug

Output Voltage

5 V

Colour

Black

Cable Length

1.2m

Current Output

3000mA

Country of Origin

China

AED 67.25

AED 67.25 Each (ex VAT)

AED 70.61

AED 70.61 Each (inc. VAT)

Okdo Raspberry Pi Power Supply, USB Type C with Universal Plug Type, 1.2m

AED 67.25

AED 67.25 Each (ex VAT)

AED 70.61

AED 70.61 Each (inc. VAT)

Okdo Raspberry Pi Power Supply, USB Type C with Universal Plug Type, 1.2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Okdo

Output Plug Type

USB Type C

Wall Plug Type

Universal Plug

Output Voltage

5 V

Colour

Black

Cable Length

1.2m

Current Output

3000mA

Country of Origin

China