Okdo ROCK 4 Model C+ Single Board Computer Starter Kit

RS Stock No.: 230-6199Brand: OkdoManufacturers Part No.: ROCK4C+ Starter Kit
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 4 Model C+ Single Board Computer Starter Kit

RAM Size

4 GB

Model Number

4C+

Port Connections

HDMI, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China

AED 619.29

AED 619.29 Each (ex VAT)

AED 650.25

AED 650.25 Each (inc. VAT)

Okdo ROCK 4 Model C+ Single Board Computer Starter Kit

AED 619.29

AED 619.29 Each (ex VAT)

AED 650.25

AED 650.25 Each (inc. VAT)

Okdo ROCK 4 Model C+ Single Board Computer Starter Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 4 Model C+ Single Board Computer Starter Kit

RAM Size

4 GB

Model Number

4C+

Port Connections

HDMI, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

Country of Origin

China