Okdo ROCK 4 Model SE 4GB Single Board Computer

RS Stock No.: 220-9536Brand: OkdoManufacturers Part No.: RS114SE-D4W2P1
brand-logo
View all in ROCK SBC Boards

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 4 Model SE 4GB Single Board Computer

RAM Size

4 GB

Model Number

4SE

Port Connections

HDMI, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

You may be interested in
Raspberry Pi 3 Model B+
AED 277.61Each (ex VAT)
Raspberry Pi 3 A+
AED 182.52Each (ex VAT)
Raspberry Pi B+
AED 241.33Each (ex VAT)
Raspberry Pi B+ Bulk Box of 150 Boards
AED 241.723Each (In a Box of 150) (ex VAT)

AED 356.90

AED 356.90 Each (ex VAT)

AED 374.74

AED 374.74 Each (inc. VAT)

Okdo ROCK 4 Model SE 4GB Single Board Computer

AED 356.90

AED 356.90 Each (ex VAT)

AED 374.74

AED 374.74 Each (inc. VAT)

Okdo ROCK 4 Model SE 4GB Single Board Computer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Raspberry Pi 3 Model B+
AED 277.61Each (ex VAT)
Raspberry Pi 3 A+
AED 182.52Each (ex VAT)
Raspberry Pi B+
AED 241.33Each (ex VAT)
Raspberry Pi B+ Bulk Box of 150 Boards
AED 241.723Each (In a Box of 150) (ex VAT)

Technical Document

Specifications

Brand

Okdo

Product Name

ROCK 4 Model SE 4GB Single Board Computer

RAM Size

4 GB

Model Number

4SE

Port Connections

HDMI, M.2, OTG, USB2, USB3

Operating System

Android, Arm Architecture, Debian, Linux

Video Resolution

4Kp60

You may be interested in
Raspberry Pi 3 Model B+
AED 277.61Each (ex VAT)
Raspberry Pi 3 A+
AED 182.52Each (ex VAT)
Raspberry Pi B+
AED 241.33Each (ex VAT)
Raspberry Pi B+ Bulk Box of 150 Boards
AED 241.723Each (In a Box of 150) (ex VAT)