Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Okdo ZCW-AB0004-600 Round WiFi Antenna with N Type Connector

RS Stock No.: 250-6408Brand: OkdoManufacturers Part No.: ZCW-AB0004-600
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Okdo

Internal/External

Internal

Frequency Range

860 → 930 MHz

Antenna Physical Form

Round

Connector Type

N Type

Gain

5dBi

Cable Length

600mm

Series

ZCW-AB0004

Country of Origin

China

Stock information temporarily unavailable.

AED 154.66

AED 154.66 Each (ex VAT)

AED 162.39

AED 162.39 Each (inc. VAT)

Okdo ZCW-AB0004-600 Round WiFi Antenna with N Type Connector

AED 154.66

AED 154.66 Each (ex VAT)

AED 162.39

AED 162.39 Each (inc. VAT)

Okdo ZCW-AB0004-600 Round WiFi Antenna with N Type Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Okdo

Internal/External

Internal

Frequency Range

860 → 930 MHz

Antenna Physical Form

Round

Connector Type

N Type

Gain

5dBi

Cable Length

600mm

Series

ZCW-AB0004

Country of Origin

China