Technical Document
Specifications
Brand
OkdoInternal/External
Internal
Antenna Physical Form
Round
Frequency Range
900 → 930 MHz
Connector Type
N Type
Gain
7dBi
Cable Length
980mm
Series
ZCW-AB0004
Country of Origin
China
Stock information temporarily unavailable.
AED 212.52
AED 212.52 Each (ex VAT)
AED 223.15
AED 223.15 Each (inc. VAT)
Okdo ZCW-AB0004-980 Round WiFi Antenna with N Type Connector
1
AED 212.52
AED 212.52 Each (ex VAT)
AED 223.15
AED 223.15 Each (inc. VAT)
Okdo ZCW-AB0004-980 Round WiFi Antenna with N Type Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OkdoInternal/External
Internal
Antenna Physical Form
Round
Frequency Range
900 → 930 MHz
Connector Type
N Type
Gain
7dBi
Cable Length
980mm
Series
ZCW-AB0004
Country of Origin
China