Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 40mm

RS Stock No.: 583-094Brand: OKWManufacturers Part No.: A9020065
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

120 mm

External Width

65 mm

External Height

40 mm

External Dimensions

120 x 65 x 40mm

Colour

Grey

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two Tone Cases

Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant

You may be interested in
Stock information temporarily unavailable.

AED 84.16

AED 84.16 Each (ex VAT)

AED 88.37

AED 88.37 Each (inc. VAT)

OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 40mm

AED 84.16

AED 84.16 Each (ex VAT)

AED 88.37

AED 88.37 Each (inc. VAT)

OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

120 mm

External Width

65 mm

External Height

40 mm

External Dimensions

120 x 65 x 40mm

Colour

Grey

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two Tone Cases

Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant

You may be interested in