Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm

RS Stock No.: 583-101Brand: OKWManufacturers Part No.: A9021065
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

120 mm

External Width

65 mm

External Height

65 mm

External Dimensions

120 x 65 x 65mm

Colour

Grey

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two Tone Cases

Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant

You may be interested in
Stock information temporarily unavailable.

AED 98.23

AED 98.23 Each (ex VAT)

AED 103.14

AED 103.14 Each (inc. VAT)

OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm

AED 98.23

AED 98.23 Each (ex VAT)

AED 103.14

AED 103.14 Each (inc. VAT)

OKW Flat-Pack Case Grey ABS Instrument Case, 120 x 65 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

120 mm

External Width

65 mm

External Height

65 mm

External Dimensions

120 x 65 x 65mm

Colour

Grey

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two Tone Cases

Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant

You may be interested in